
IFDC2525DZER220M | |
|---|---|
DigiKey Part Number | 541-IFDC2525DZER220MTR-ND - Tape & Reel (TR) 541-IFDC2525DZER220MCT-ND - Cut Tape (CT) 541-IFDC2525DZER220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2525DZER220M |
Description | FIXED IND 22UH 1.3A 96 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2525DZER220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$15.20000 | NT$152 |
| 100 | NT$12.47000 | NT$1,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$10.05900 | NT$10,059 |
| 2,000 | NT$9.48550 | NT$18,971 |
| 3,000 | NT$9.16500 | NT$27,495 |
| 5,000 | NT$8.77740 | NT$43,887 |
| 7,000 | NT$8.53129 | NT$59,719 |
| 10,000 | NT$8.27800 | NT$82,780 |

