33 µH Shielded Drum Core, Wirewound Inductor 960 mA 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFDC3030EZER330M

DigiKey Part Number
541-IFDC3030EZER330MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFDC3030EZER330M
Description
FIXED IND 33UH 960MA 170 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 960 mA 170mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$9.31100NT$9,311
Manufacturers Standard Package