
IHLP1008ABEZ2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1008ABEZ2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP1008ABEZ2R2M5ACT-ND - Cut Tape (CT) 541-IHLP1008ABEZ2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1008ABEZ2R2M5A |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.80000 | NT$78 |
| 100 | NT$6.44000 | NT$644 |
| 1,000 | NT$5.29300 | NT$5,293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$12.52933 | NT$37,588 |
| 6,000 | NT$11.81633 | NT$70,898 |
| 9,000 | NT$11.41878 | NT$102,769 |
| 15,000 | NT$10.93733 | NT$164,060 |
| 21,000 | NT$10.88000 | NT$228,480 |

