470 nH Shielded Multilayer Inductor 4.7 A 26mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1008ABEZR47M5A

DigiKey Part Number
541-IHLP1008ABEZR47M5ATR-ND - Tape & Reel (TR)
541-IHLP1008ABEZR47M5ACT-ND - Cut Tape (CT)
541-IHLP1008ABEZR47M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1008ABEZR47M5A
Description
FIXED IND 470NH 4.7A 26 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 4.7 A 26mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,015
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$7.70000NT$77
100NT$6.29000NT$629
1,000NT$5.17700NT$5,177
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.62533NT$13,876
6,000NT$4.36167NT$26,170
9,000NT$4.21444NT$37,930
15,000NT$4.03620NT$60,543
21,000NT$3.92305NT$82,384
30,000NT$3.80667NT$114,200
Manufacturers Standard Package