
IHLP1008ABEZR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1008ABEZR47M5ATR-ND - Tape & Reel (TR) 541-IHLP1008ABEZR47M5ACT-ND - Cut Tape (CT) 541-IHLP1008ABEZR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1008ABEZR47M5A |
Description | FIXED IND 470NH 4.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 4.7 A 26mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.70000 | NT$77 |
| 100 | NT$6.29000 | NT$629 |
| 1,000 | NT$5.17700 | NT$5,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.62533 | NT$13,876 |
| 6,000 | NT$4.36167 | NT$26,170 |
| 9,000 | NT$4.21444 | NT$37,930 |
| 15,000 | NT$4.03620 | NT$60,543 |
| 21,000 | NT$3.92305 | NT$82,384 |
| 30,000 | NT$3.80667 | NT$114,200 |

