
MGDT100100-SM | |
|---|---|
DigiKey Part Number | 541-4222-2-ND - Tape & Reel (TR) 541-4222-1-ND - Cut Tape (CT) 541-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGDT100100-SM |
Description | PLANAR GATE-DRIVE XFMR, 1 : 1 : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240µH Gate Drive Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 240µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.810" L x 0.725" W (20.57mm x 18.42mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$468.00000 | NT$468 |
| 10 | NT$421.50000 | NT$4,215 |
| 25 | NT$404.24000 | NT$10,106 |
| 50 | NT$391.60000 | NT$19,580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | NT$358.22000 | NT$53,733 |
| 300 | NT$346.90000 | NT$104,070 |
| 450 | NT$340.42444 | NT$153,191 |
| 750 | NT$332.42400 | NT$249,318 |
| 1,050 | NT$327.24762 | NT$343,610 |


