NTHS1206N17N1003KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 275
Unit Price: NT$9.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: NT$13.00000
Datasheet
NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
NTHS 1206 (3216metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTHS1206N17N1003KE

DigiKey Part Number
541-1160-2-ND - Tape & Reel (TR)
541-1160-1-ND - Cut Tape (CT)
541-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N17N1003KE
Description
THERM NTC 100KOHM 4064K 1206
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N17N1003KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
4064K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance in Ohms @ 25°C
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB20N50104KBAKYOCERA AVX275478-NB20N50104KBACT-NDNT$9.00000Similar
NC20N00104KBAKYOCERA AVX0478-NC20N00104KBACT-NDNT$13.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes