New Product
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040210R0FKEDSR

DigiKey Part Number
541-RCA040210R0FKEDSRTR-ND - Tape & Reel (TR)
541-RCA040210R0FKEDSRCT-ND - Cut Tape (CT)
541-RCA040210R0FKEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040210R0FKEDSR
Description
RCA0402-SR 100 10R 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,800
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$1.40000NT$14
25NT$1.08000NT$27
50NT$0.88000NT$44
100NT$0.73000NT$73
250NT$0.58000NT$145
500NT$0.49200NT$246
1,000NT$0.42500NT$425
5,000NT$0.31760NT$1,588
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.27570NT$2,757
20,000NT$0.25195NT$5,039
30,000NT$0.24040NT$7,212
50,000NT$0.22790NT$11,395
70,000NT$0.22076NT$15,453
100,000NT$0.21399NT$21,399
Manufacturers Standard Package