15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060315K0FKEA

DigiKey Part Number
541-2205-2-ND - Tape & Reel (TR)
541-2205-1-ND - Cut Tape (CT)
541-2205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060315K0FKEA
Description
RES SMD 15K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA060315K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,556
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$2.30000NT$23
25NT$1.76000NT$44
50NT$1.46000NT$73
100NT$1.23000NT$123
250NT$0.99600NT$249
500NT$0.86600NT$433
1,000NT$0.76400NT$764
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$0.57680NT$2,884
10,000NT$0.53090NT$5,309
15,000NT$0.50860NT$7,629
25,000NT$0.48440NT$12,110
35,000NT$0.47057NT$16,470
50,000NT$0.45748NT$22,874
Manufacturers Standard Package