
RCA060315K0FKEA | |
|---|---|
DigiKey Part Number | 541-2205-2-ND - Tape & Reel (TR) 541-2205-1-ND - Cut Tape (CT) 541-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060315K0FKEA |
Description | RES SMD 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060315K0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$2.30000 | NT$23 |
| 25 | NT$1.76000 | NT$44 |
| 50 | NT$1.46000 | NT$73 |
| 100 | NT$1.23000 | NT$123 |
| 250 | NT$0.99600 | NT$249 |
| 500 | NT$0.86600 | NT$433 |
| 1,000 | NT$0.76400 | NT$764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.57680 | NT$2,884 |
| 10,000 | NT$0.53090 | NT$5,309 |
| 15,000 | NT$0.50860 | NT$7,629 |
| 25,000 | NT$0.48440 | NT$12,110 |
| 35,000 | NT$0.47057 | NT$16,470 |
| 50,000 | NT$0.45748 | NT$22,874 |

