New Product
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA120610K0FKEASR

DigiKey Part Number
541-RCA120610K0FKEASRTR-ND - Tape & Reel (TR)
541-RCA120610K0FKEASRCT-ND - Cut Tape (CT)
541-RCA120610K0FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA120610K0FKEASR
Description
RCA1206-SR 100 10K 1% ET1 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,842
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$2.30000NT$23
25NT$1.76000NT$44
50NT$1.48000NT$74
100NT$1.25000NT$125
250NT$1.01600NT$254
500NT$0.88400NT$442
1,000NT$0.77900NT$779
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$0.58940NT$2,947
10,000NT$0.54290NT$5,429
15,000NT$0.52027NT$7,804
25,000NT$0.49572NT$12,393
35,000NT$0.48166NT$16,858
50,000NT$0.46840NT$23,420
Manufacturers Standard Package