2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC04022K00FKED

DigiKey Part Number
541-RCC04022K00FKEDTR-ND - Tape & Reel (TR)
541-RCC04022K00FKEDCT-ND - Cut Tape (CT)
541-RCC04022K00FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC04022K00FKED
Description
RCC0402 100 2K0 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC04022K00FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141,465
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.00000NT$20
25NT$1.52000NT$38
50NT$1.24000NT$62
100NT$1.05000NT$105
250NT$0.84400NT$211
500NT$0.73000NT$365
1,000NT$0.63900NT$639
5,000NT$0.49400NT$2,470
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.43510NT$4,351
20,000NT$0.40300NT$8,060
30,000NT$0.38737NT$11,621
50,000NT$0.37046NT$18,523
70,000NT$0.36079NT$25,255
100,000NT$0.35164NT$35,164
Manufacturers Standard Package