100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC1206100RJNEA

DigiKey Part Number
541-RCC1206100RJNEATR-ND - Tape & Reel (TR)
541-RCC1206100RJNEACT-ND - Cut Tape (CT)
541-RCC1206100RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC1206100RJNEA
Description
RCC1206 200 100R 5% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC1206100RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,064
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$4.40000NT$44
25NT$3.52000NT$88
50NT$3.02000NT$151
100NT$2.62000NT$262
250NT$2.21600NT$554
500NT$1.98400NT$992
1,000NT$1.80000NT$1,800
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.44760NT$7,238
10,000NT$1.36470NT$13,647
15,000NT$1.32440NT$19,866
25,000NT$1.28064NT$32,016
35,000NT$1.25563NT$43,947
50,000NT$1.23194NT$61,597
Manufacturers Standard Package