
RCC120610K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120610K0FKEATR-ND - Tape & Reel (TR) 541-RCC120610K0FKEACT-ND - Cut Tape (CT) 541-RCC120610K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120610K0FKEA |
Description | RCC1206 100 10K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120610K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$4.90000 | NT$49 |
| 25 | NT$3.92000 | NT$98 |
| 50 | NT$3.36000 | NT$168 |
| 100 | NT$2.92000 | NT$292 |
| 250 | NT$2.48800 | NT$622 |
| 500 | NT$2.23400 | NT$1,117 |
| 1,000 | NT$2.03400 | NT$2,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.64940 | NT$8,247 |
| 10,000 | NT$1.55950 | NT$15,595 |
| 15,000 | NT$1.51567 | NT$22,735 |
| 25,000 | NT$1.46824 | NT$36,706 |
| 35,000 | NT$1.44109 | NT$50,438 |
| 50,000 | NT$1.41538 | NT$70,769 |

