10 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC120610M0FKEA

DigiKey Part Number
541-RCC120610M0FKEATR-ND - Tape & Reel (TR)
541-RCC120610M0FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC120610M0FKEA
Description
RCC1206 100 10M 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,651
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$4.40000NT$44
25NT$3.52000NT$88
50NT$3.02000NT$151
100NT$2.63000NT$263
250NT$2.22000NT$555
500NT$1.98600NT$993
1,000NT$1.80200NT$1,802
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.44920NT$7,246
10,000NT$1.36640NT$13,664
15,000NT$1.32600NT$19,890
25,000NT$1.28224NT$32,056
35,000NT$1.25720NT$44,002
50,000NT$1.23350NT$61,675
Manufacturers Standard Package