
RCC12061K20FKEA | |
|---|---|
DigiKey Part Number | 541-RCC12061K20FKEATR-ND - Tape & Reel (TR) 541-RCC12061K20FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC12061K20FKEA |
Description | RCC1206 100 1K2 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$4.40000 | NT$44 |
| 25 | NT$3.52000 | NT$88 |
| 50 | NT$3.02000 | NT$151 |
| 100 | NT$2.63000 | NT$263 |
| 250 | NT$2.22000 | NT$555 |
| 500 | NT$1.98600 | NT$993 |
| 1,000 | NT$1.80200 | NT$1,802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.44920 | NT$7,246 |
| 10,000 | NT$1.36640 | NT$13,664 |
| 15,000 | NT$1.32600 | NT$19,890 |
| 25,000 | NT$1.28224 | NT$32,056 |
| 35,000 | NT$1.25720 | NT$44,002 |
| 50,000 | NT$1.23350 | NT$61,675 |

