
RCS040227R0JNED | |
|---|---|
DigiKey Part Number | 541-RCS040227R0JNEDTR-ND - Tape & Reel (TR) 541-RCS040227R0JNEDCT-ND - Cut Tape (CT) 541-RCS040227R0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040227R0JNED |
Description | RES 27 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040227R0JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$2.20000 | NT$22 |
| 25 | NT$1.68000 | NT$42 |
| 50 | NT$1.38000 | NT$69 |
| 100 | NT$1.17000 | NT$117 |
| 250 | NT$0.94800 | NT$237 |
| 500 | NT$0.82400 | NT$412 |
| 1,000 | NT$0.72500 | NT$725 |
| 5,000 | NT$0.56640 | NT$2,832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.50080 | NT$5,008 |
| 20,000 | NT$0.46570 | NT$9,314 |
| 30,000 | NT$0.44860 | NT$13,458 |
| 50,000 | NT$0.43008 | NT$21,504 |
| 70,000 | NT$0.41947 | NT$29,363 |
| 100,000 | NT$0.40945 | NT$40,945 |

