
RCS06033R30FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06033R30FKEATR-ND - Tape & Reel (TR) 541-RCS06033R30FKEACT-ND - Cut Tape (CT) 541-RCS06033R30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033R30FKEA |
Description | RES 3.3 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033R30FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.30000 | NT$43 |
| 25 | NT$3.44000 | NT$86 |
| 50 | NT$2.94000 | NT$147 |
| 100 | NT$2.55000 | NT$255 |
| 250 | NT$2.15600 | NT$539 |
| 500 | NT$1.92800 | NT$964 |
| 1,000 | NT$1.74600 | NT$1,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.40180 | NT$7,009 |
| 10,000 | NT$1.32070 | NT$13,207 |
| 15,000 | NT$1.28120 | NT$19,218 |
| 25,000 | NT$1.23832 | NT$30,958 |
| 35,000 | NT$1.21377 | NT$42,482 |
| 50,000 | NT$1.19056 | NT$59,528 |

