
RCWE0402R100FNEA | |
|---|---|
DigiKey Part Number | 541-2711-2-ND - Tape & Reel (TR) 541-2711-1-ND - Cut Tape (CT) 541-2711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R100FNEA |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R100FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.40000 | NT$54 |
| 25 | NT$4.56000 | NT$114 |
| 50 | NT$4.02000 | NT$201 |
| 100 | NT$3.56000 | NT$356 |
| 250 | NT$3.06000 | NT$765 |
| 500 | NT$2.74800 | NT$1,374 |
| 1,000 | NT$2.48300 | NT$2,483 |
| 5,000 | NT$2.01060 | NT$10,053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.89310 | NT$18,931 |
| 20,000 | NT$1.75915 | NT$35,183 |
| 30,000 | NT$1.69033 | NT$50,710 |
| 50,000 | NT$1.61252 | NT$80,626 |
| 70,000 | NT$1.56614 | NT$109,630 |
| 100,000 | NT$1.52085 | NT$152,085 |

