200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R200FKEA

DigiKey Part Number
RCWE.2BTR-ND - Tape & Reel (TR)
RCWE.2BCT-ND - Cut Tape (CT)
RCWE.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R200FKEA
Description
RES 0.2 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,110
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$12.00000NT$12
10NT$7.30000NT$73
25NT$6.20000NT$155
50NT$5.48000NT$274
100NT$4.87000NT$487
250NT$4.20800NT$1,052
500NT$3.79000NT$1,895
1,000NT$3.43500NT$3,435
5,000NT$2.80280NT$14,014
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$2.64790NT$26,479
20,000NT$2.46875NT$49,375
30,000NT$2.37670NT$71,301
50,000NT$2.27260NT$113,630
70,000NT$2.21059NT$154,741
100,000NT$2.14999NT$214,999
Manufacturers Standard Package