
RCWE0402R200FKEA | |
|---|---|
DigiKey Part Number | RCWE.2BTR-ND - Tape & Reel (TR) RCWE.2BCT-ND - Cut Tape (CT) RCWE.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R200FKEA |
Description | RES 0.2 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.30000 | NT$73 |
| 25 | NT$6.20000 | NT$155 |
| 50 | NT$5.48000 | NT$274 |
| 100 | NT$4.87000 | NT$487 |
| 250 | NT$4.20800 | NT$1,052 |
| 500 | NT$3.79000 | NT$1,895 |
| 1,000 | NT$3.43500 | NT$3,435 |
| 5,000 | NT$2.80280 | NT$14,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.64790 | NT$26,479 |
| 20,000 | NT$2.46875 | NT$49,375 |
| 30,000 | NT$2.37670 | NT$71,301 |
| 50,000 | NT$2.27260 | NT$113,630 |
| 70,000 | NT$2.21059 | NT$154,741 |
| 100,000 | NT$2.14999 | NT$214,999 |

