330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R330FKEA

DigiKey Part Number
541-4383-2-ND - Tape & Reel (TR)
541-4383-1-ND - Cut Tape (CT)
541-4383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R330FKEA
Description
RES 0.33 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R330FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112,759
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$4.60000NT$46
25NT$3.88000NT$97
50NT$3.42000NT$171
100NT$3.03000NT$303
250NT$2.60000NT$650
500NT$2.33200NT$1,166
1,000NT$2.10400NT$2,104
5,000NT$1.69680NT$8,484
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$1.59480NT$15,948
20,000NT$1.47940NT$29,588
30,000NT$1.42017NT$42,605
50,000NT$1.35312NT$67,656
70,000NT$1.31317NT$91,922
100,000NT$1.27415NT$127,415
Manufacturers Standard Package