
RCWE0603R330FKEA | |
|---|---|
DigiKey Part Number | RCWE.33CTR-ND - Tape & Reel (TR) RCWE.33CCT-ND - Cut Tape (CT) RCWE.33CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R330FKEA |
Description | RES 0.33 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R330FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.80000 | NT$58 |
| 25 | NT$4.88000 | NT$122 |
| 50 | NT$4.30000 | NT$215 |
| 100 | NT$3.82000 | NT$382 |
| 250 | NT$3.29200 | NT$823 |
| 500 | NT$2.95800 | NT$1,479 |
| 1,000 | NT$2.67500 | NT$2,675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.21260 | NT$11,063 |
| 10,000 | NT$2.04410 | NT$20,441 |
| 15,000 | NT$1.95753 | NT$29,363 |
| 25,000 | NT$1.85960 | NT$46,490 |
| 35,000 | NT$1.80123 | NT$63,043 |
| 50,000 | NT$1.74420 | NT$87,210 |

