510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0603R510FKEA

DigiKey Part Number
RCWE.51CTR-ND - Tape & Reel (TR)
RCWE.51CCT-ND - Cut Tape (CT)
RCWE.51CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0603R510FKEA
Description
RES 0.51 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0603R510FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,922
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$3.60000NT$36
25NT$3.04000NT$76
50NT$2.66000NT$133
100NT$2.35000NT$235
250NT$2.01600NT$504
500NT$1.80200NT$901
1,000NT$1.62200NT$1,622
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.32640NT$6,632
10,000NT$1.21890NT$12,189
15,000NT$1.16373NT$17,456
25,000NT$1.10136NT$27,534
35,000NT$1.06414NT$37,245
50,000NT$1.02780NT$51,390
Manufacturers Standard Package