
RCWE0603R680FKEA | |
|---|---|
DigiKey Part Number | RCWE.68CTR-ND - Tape & Reel (TR) RCWE.68CCT-ND - Cut Tape (CT) RCWE.68CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R680FKEA |
Description | RES 0.68 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R680FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.30000 | NT$43 |
| 25 | NT$3.60000 | NT$90 |
| 50 | NT$3.18000 | NT$159 |
| 100 | NT$2.82000 | NT$282 |
| 250 | NT$2.42000 | NT$605 |
| 500 | NT$2.17000 | NT$1,085 |
| 1,000 | NT$1.95600 | NT$1,956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.60620 | NT$8,031 |
| 10,000 | NT$1.47900 | NT$14,790 |
| 15,000 | NT$1.41367 | NT$21,205 |
| 25,000 | NT$1.33980 | NT$33,495 |
| 35,000 | NT$1.29574 | NT$45,351 |
| 50,000 | NT$1.25272 | NT$62,636 |

