
RCWE0805R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82DTR-ND - Tape & Reel (TR) RCWE.82DCT-ND - Cut Tape (CT) RCWE.82DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R820FKEA |
Description | RES 0.82 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R820FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.70000 | NT$57 |
| 25 | NT$4.80000 | NT$120 |
| 50 | NT$4.24000 | NT$212 |
| 100 | NT$3.77000 | NT$377 |
| 250 | NT$3.24000 | NT$810 |
| 500 | NT$2.91200 | NT$1,456 |
| 1,000 | NT$2.63200 | NT$2,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.17640 | NT$10,882 |
| 10,000 | NT$2.01030 | NT$20,103 |
| 15,000 | NT$1.92500 | NT$28,875 |
| 25,000 | NT$1.82844 | NT$45,711 |
| 35,000 | NT$1.77089 | NT$61,981 |
| 50,000 | NT$1.71470 | NT$85,735 |

