33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE120633L0FNEA

DigiKey Part Number
541-2737-2-ND - Tape & Reel (TR)
541-2737-1-ND - Cut Tape (CT)
541-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE120633L0FNEA
Description
RES 0.033 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE120633L0FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$34.00000NT$34
10NT$22.30000NT$223
25NT$19.08000NT$477
50NT$17.02000NT$851
100NT$15.29000NT$1,529
250NT$13.38800NT$3,347
500NT$12.19600NT$6,098
1,000NT$11.18200NT$11,182
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$2.50320NT$12,516
10,000NT$2.31520NT$23,152
15,000NT$2.21867NT$33,280
25,000NT$2.10944NT$52,736
35,000NT$2.04434NT$71,552
50,000NT$1.98076NT$99,038
Manufacturers Standard Package