
RCWE1206R150FKEA | |
|---|---|
DigiKey Part Number | 541-2742-2-ND - Tape & Reel (TR) 541-2742-1-ND - Cut Tape (CT) 541-2742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R150FKEA |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R150FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.50000 | NT$65 |
| 25 | NT$5.48000 | NT$137 |
| 50 | NT$4.84000 | NT$242 |
| 100 | NT$4.30000 | NT$430 |
| 250 | NT$3.70400 | NT$926 |
| 500 | NT$3.33400 | NT$1,667 |
| 1,000 | NT$3.01800 | NT$3,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.50320 | NT$12,516 |
| 10,000 | NT$2.31520 | NT$23,152 |
| 15,000 | NT$2.21867 | NT$33,280 |
| 25,000 | NT$2.10944 | NT$52,736 |
| 35,000 | NT$2.04434 | NT$71,552 |
| 50,000 | NT$1.98076 | NT$99,038 |

