
RCWE1206R360FKEA | |
|---|---|
DigiKey Part Number | RCWE.36ETR-ND - Tape & Reel (TR) RCWE.36ECT-ND - Cut Tape (CT) RCWE.36EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R360FKEA |
Description | RES 0.36 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R360FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.40000 | NT$64 |
| 25 | NT$5.44000 | NT$136 |
| 50 | NT$4.80000 | NT$240 |
| 100 | NT$4.26000 | NT$426 |
| 250 | NT$3.67600 | NT$919 |
| 500 | NT$3.30600 | NT$1,653 |
| 1,000 | NT$2.99200 | NT$2,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.70820 | NT$13,541 |
| 10,000 | NT$2.50700 | NT$25,070 |
| 15,000 | NT$2.40367 | NT$36,055 |
| 25,000 | NT$2.28676 | NT$57,169 |
| 35,000 | NT$2.21709 | NT$77,598 |
| 50,000 | NT$2.14906 | NT$107,453 |

