
RCWE2010R200FKEA | |
|---|---|
DigiKey Part Number | 541-4393-2-ND - Tape & Reel (TR) 541-4393-1-ND - Cut Tape (CT) 541-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R200FKEA |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$15.00000 | NT$150 |
| 25 | NT$12.76000 | NT$319 |
| 50 | NT$11.36000 | NT$568 |
| 100 | NT$10.15000 | NT$1,015 |
| 250 | NT$8.84400 | NT$2,211 |
| 500 | NT$8.02400 | NT$4,012 |
| 1,000 | NT$7.32800 | NT$7,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$6.35700 | NT$25,428 |
| 8,000 | NT$5.92088 | NT$47,367 |
| 12,000 | NT$5.69692 | NT$68,363 |
| 20,000 | NT$5.44360 | NT$108,872 |
| 28,000 | NT$5.29271 | NT$148,196 |
| 40,000 | NT$5.14528 | NT$205,811 |

