20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE251220L0FMEA

DigiKey Part Number
541-RCWE251220L0FMEATR-ND - Tape & Reel (TR)
541-RCWE251220L0FMEACT-ND - Cut Tape (CT)
541-RCWE251220L0FMEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE251220L0FMEA
Description
RES 0.02 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE251220L0FMEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,304
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$26.00000NT$26
10NT$16.90000NT$169
25NT$14.44000NT$361
50NT$12.86000NT$643
100NT$11.52000NT$1,152
250NT$10.05200NT$2,513
500NT$9.13200NT$4,566
1,000NT$8.34800NT$8,348
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$7.83650NT$15,673
4,000NT$7.26025NT$29,041
6,000NT$6.96400NT$41,784
10,000NT$6.62910NT$66,291
14,000NT$6.42950NT$90,013
20,000NT$6.23455NT$124,691
Manufacturers Standard Package