
RCWE2512R200FKEA | |
|---|---|
DigiKey Part Number | 541-4398-2-ND - Tape & Reel (TR) 541-4398-1-ND - Cut Tape (CT) 541-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R200FKEA |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$16.80000 | NT$168 |
| 25 | NT$14.36000 | NT$359 |
| 50 | NT$12.78000 | NT$639 |
| 100 | NT$11.44000 | NT$1,144 |
| 250 | NT$9.98000 | NT$2,495 |
| 500 | NT$9.06800 | NT$4,534 |
| 1,000 | NT$8.29000 | NT$8,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.78250 | NT$15,565 |
| 4,000 | NT$7.20975 | NT$28,839 |
| 6,000 | NT$6.91583 | NT$41,495 |
| 10,000 | NT$6.58320 | NT$65,832 |
| 14,000 | NT$6.38500 | NT$89,390 |
| 20,000 | NT$6.19140 | NT$123,828 |

