
RH02510R00JE02 | |
|---|---|
DigiKey Part Number | 541-RH02510R00JE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02510R00JE02 |
Description | RH-25 10 5% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±5% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$295.00000 | NT$295 |
| 10 | NT$203.20000 | NT$2,032 |
| 25 | NT$178.36000 | NT$4,459 |
| 50 | NT$162.82000 | NT$8,141 |
| 100 | NT$149.61000 | NT$14,961 |
| 250 | NT$135.14800 | NT$33,787 |
| 500 | NT$126.10400 | NT$63,052 |
| 1,000 | NT$118.42400 | NT$118,424 |

