
WSL2512R1000FEA | |
|---|---|
DigiKey Part Number | WSLG-.10TR-ND - Tape & Reel (TR) WSLG-.10CT-ND - Cut Tape (CT) WSLG-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R1000FEA |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R1000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$15.40000 | NT$154 |
| 25 | NT$13.08000 | NT$327 |
| 50 | NT$11.64000 | NT$582 |
| 100 | NT$10.42000 | NT$1,042 |
| 250 | NT$9.07600 | NT$2,269 |
| 500 | NT$8.23600 | NT$4,118 |
| 1,000 | NT$7.52200 | NT$7,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.05400 | NT$14,108 |
| 4,000 | NT$6.52875 | NT$26,115 |
| 6,000 | NT$6.25900 | NT$37,554 |
| 10,000 | NT$5.95370 | NT$59,537 |
| 14,000 | NT$5.77179 | NT$80,805 |
| 20,000 | NT$5.59415 | NT$111,883 |

