
WSLT2512R1000FEB | |
|---|---|
DigiKey Part Number | 541-WSLT2512R1000FEBTR-ND - Tape & Reel (TR) 541-WSLT2512R1000FEBCT-ND - Cut Tape (CT) 541-WSLT2512R1000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1000FEB |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$32.90000 | NT$329 |
| 25 | NT$28.20000 | NT$705 |
| 50 | NT$25.26000 | NT$1,263 |
| 100 | NT$22.77000 | NT$2,277 |
| 250 | NT$20.04400 | NT$5,011 |
| 500 | NT$18.33400 | NT$9,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$17.22000 | NT$17,220 |
| 2,000 | NT$15.96250 | NT$31,925 |
| 3,000 | NT$15.31667 | NT$45,950 |
| 5,000 | NT$14.58580 | NT$72,929 |
| 7,000 | NT$14.15043 | NT$99,053 |
| 10,000 | NT$13.72500 | NT$137,250 |

