XO22C3DREHX20M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: NT$33.15943
Datasheet
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO22C3DREHX20M000

DigiKey Part Number
541-XO22C3DREHX20M000TR-ND - Tape & Reel (TR)
541-XO22C3DREHX20M000CT-ND - Cut Tape (CT)
541-XO22C3DREHX20M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO22C3DREHX20M000
Description
OSCILLATOR, 2.5X2.0MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XO23C3DREHX20M000Vishay Dale0541-XO23C3DREHX20M000CT-NDNT$33.15943Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$25.03933NT$75,118
6,000NT$24.00600NT$144,036
9,000NT$23.42167NT$210,795
15,000NT$22.70633NT$340,595
Manufacturers Standard Package