Parametric Equivalent

XO23C3DREHX20M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3DREHX20M000TR-ND - Tape & Reel (TR) 541-XO23C3DREHX20M000CT-ND - Cut Tape (CT) 541-XO23C3DREHX20M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3DREHX20M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO22C3DREHX20M000 | Vishay Dale | 0 | 541-XO22C3DREHX20M000CT-ND | NT$25.03933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$20.02767 | NT$60,083 |
| 6,000 | NT$19.20050 | NT$115,203 |
| 9,000 | NT$18.73289 | NT$168,596 |
| 15,000 | NT$18.16033 | NT$272,405 |


