
BZG03C100-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C100-M3-08GITR-ND - Tape & Reel (TR) BZG03C100-M3-08GICT-ND - Cut Tape (CT) BZG03C100-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C100-M3-08 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$12.60000 | NT$126 |
| 100 | NT$6.44000 | NT$644 |
| 500 | NT$6.15000 | NT$3,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$6.42200 | NT$9,633 |
| 3,000 | NT$5.84267 | NT$17,528 |
| 4,500 | NT$5.54711 | NT$24,962 |
| 7,500 | NT$4.47453 | NT$33,559 |


