
BZX584C13-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C13-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C13-G3-08CT-ND - Cut Tape (CT) 112-BZX584C13-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C13-G3-08 |
Description | DIODE ZENER 13V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$6.80000 | NT$68 |
| 100 | NT$4.22000 | NT$422 |
| 500 | NT$3.11400 | NT$1,557 |
| 1,000 | NT$2.75600 | NT$2,756 |
| 2,000 | NT$2.45450 | NT$4,909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | NT$1.98588 | NT$15,887 |
| 16,000 | NT$1.80556 | NT$28,889 |
| 24,000 | NT$1.71363 | NT$41,127 |
| 40,000 | NT$1.61030 | NT$64,412 |
| 56,000 | NT$1.54913 | NT$86,751 |
| 80,000 | NT$1.48965 | NT$119,172 |

