Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3788B-E3/52

DigiKey Part Number
112-SMZJ3788B-E3/52TR-ND - Tape & Reel (TR)
112-SMZJ3788B-E3/52CT-ND - Cut Tape (CT)
112-SMZJ3788B-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3788B-E3/52
Description
DIODE ZENER 9.1V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,503
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$27.00000NT$27
10NT$17.00000NT$170
100NT$10.95000NT$1,095
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750NT$7.83867NT$5,879
1,500NT$7.08000NT$10,620
2,250NT$6.69289NT$15,059
3,750NT$6.25787NT$23,467
5,250NT$6.00019NT$31,501
7,500NT$5.74960NT$43,122
Manufacturers Standard Package