
TLZ5V1A-GS08 | |
|---|---|
DigiKey Part Number | TLZ5V1A-GS08GITR-ND - Tape & Reel (TR) TLZ5V1A-GS08GICT-ND - Cut Tape (CT) TLZ5V1A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V1A-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.20000 | NT$32 |
| 100 | NT$1.55000 | NT$155 |
| 500 | NT$1.52000 | NT$760 |
| 1,000 | NT$1.48700 | NT$1,487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$1.44520 | NT$3,613 |
| 5,000 | NT$1.29000 | NT$6,450 |
| 7,500 | NT$1.21093 | NT$9,082 |
| 12,500 | NT$0.77592 | NT$9,699 |

