
TCMT1105 | |
|---|---|
DigiKey Part Number | TCMT1105TR-ND - Tape & Reel (TR) TCMT1105CT-ND - Cut Tape (CT) TCMT1105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1105 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1105 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5.5µs, 7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.40000 | NT$154 |
| 100 | NT$11.15000 | NT$1,115 |
| 500 | NT$9.23200 | NT$4,616 |
| 1,000 | NT$8.60200 | NT$8,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.79000 | NT$23,370 |
| 6,000 | NT$7.37650 | NT$44,259 |
| 9,000 | NT$7.16456 | NT$64,481 |
| 15,000 | NT$6.92520 | NT$103,878 |
| 21,000 | NT$6.78286 | NT$142,440 |
| 30,000 | NT$6.64410 | NT$199,323 |

