
TEMD5010X01 | |
|---|---|
DigiKey Part Number | 751-1046-2-ND - Tape & Reel (TR) 751-1046-1-ND - Cut Tape (CT) 751-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5010X01 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5010X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$56.00000 | NT$56 |
| 10 | NT$40.10000 | NT$401 |
| 100 | NT$30.30000 | NT$3,030 |
| 500 | NT$25.95000 | NT$12,975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$23.80200 | NT$35,703 |
| 3,000 | NT$22.71000 | NT$68,130 |
| 4,500 | NT$22.15022 | NT$99,676 |
| 7,500 | NT$21.51907 | NT$161,393 |
| 10,500 | NT$21.14390 | NT$222,011 |
| 15,000 | NT$20.77807 | NT$311,671 |











