

VLDK1235R | |
|---|---|
DigiKey Part Number | 751-VLDK1235RTR-ND - Tape & Reel (TR) 751-VLDK1235RCT-ND - Cut Tape (CT) 751-VLDK1235RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDK1235R |
Description | LED AMBER CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 11° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.30mm L x 2.30mm W |
Millicandela Rating | Height (Max) 2.97mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$13.30000 | NT$133 |
| 100 | NT$9.58000 | NT$958 |
| 500 | NT$7.89200 | NT$3,946 |
| 1,000 | NT$7.33500 | NT$7,335 |
| 2,000 | NT$6.86250 | NT$13,725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | NT$6.25467 | NT$37,528 |
| 12,000 | NT$5.94558 | NT$71,347 |
| 18,000 | NT$5.78711 | NT$104,168 |
| 30,000 | NT$5.60833 | NT$168,250 |
| 42,000 | NT$5.50198 | NT$231,083 |
| 60,000 | NT$5.39833 | NT$323,900 |

