Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend

VLDY1235R

DigiKey Part Number
VLDY1235RTR-ND - Tape & Reel (TR)
VLDY1235RCT-ND - Cut Tape (CT)
VLDY1235RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDY1235R
Description
LED YELLOW CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.3V
Mfr
Current - Test
50mA
Series
Viewing Angle
11°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
591nm
Configuration
Standard
Package / Case
2-SMD, Z-Bend
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.30mm L x 2.30mm W
Millicandela Rating
Height (Max)
2.97mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.80mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,204
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$13.30000NT$133
100NT$9.58000NT$958
500NT$7.89200NT$3,946
1,000NT$7.33500NT$7,335
2,000NT$6.86250NT$13,725
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000NT$6.25467NT$37,528
12,000NT$5.94558NT$71,347
18,000NT$5.78711NT$104,168
30,000NT$5.60833NT$168,250
42,000NT$5.50198NT$231,083
60,000NT$5.39833NT$323,900
Manufacturers Standard Package