
VOM617A-2X001T | |
|---|---|
DigiKey Part Number | VOM617A-2X001TTR-ND - Tape & Reel (TR) VOM617A-2X001TCT-ND - Cut Tape (CT) VOM617A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-2T | Vishay Semiconductor Opto Division | 891 | VOM617A-2CT-ND | NT$18.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$12.20000 | NT$122 |
| 100 | NT$8.72000 | NT$872 |
| 500 | NT$7.16000 | NT$3,580 |
| 1,000 | NT$6.64600 | NT$6,646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.98533 | NT$17,956 |
| 6,000 | NT$5.64833 | NT$33,890 |
| 9,000 | NT$5.47544 | NT$49,279 |
| 15,000 | NT$5.28013 | NT$79,202 |
| 21,000 | NT$5.16400 | NT$108,444 |
| 30,000 | NT$5.05073 | NT$151,522 |

