SI4442DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 340
Unit Price: NT$79.00000
Datasheet

Similar


Infineon Technologies
In Stock: 19,104
Unit Price: NT$64.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,637
Unit Price: NT$54.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: NT$235.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,302
Unit Price: NT$31.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,613
Unit Price: NT$27.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,829
Unit Price: NT$41.00000
Datasheet
N-Channel 30 V 15A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4442DY-T1-E3

DigiKey Part Number
SI4442DY-T1-E3TR-ND - Tape & Reel (TR)
SI4442DY-T1-E3CT-ND - Cut Tape (CT)
SI4442DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4442DY-T1-E3
Description
MOSFET N-CH 30V 15A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes