
SUM110P06-07L-E3 | |
|---|---|
DigiKey Part Number | SUM110P06-07L-E3TR-ND - Tape & Reel (TR) SUM110P06-07L-E3CT-ND - Cut Tape (CT) SUM110P06-07L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM110P06-07L-E3 |
Description | MOSFET P-CH 60V 110A TO263 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM110P06-07L-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 345 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$198.00000 | NT$198 |
| 10 | NT$131.50000 | NT$1,315 |
| 100 | NT$93.85000 | NT$9,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$79.27125 | NT$63,417 |









