100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MC1000FP500

DigiKey Part Number
MCT0603-100-MFTR-ND - Tape & Reel (TR)
MCT0603-100-MFCT-ND - Cut Tape (CT)
MCT0603-100-MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MC1000FP500
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MC1000FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,656
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$1.50000NT$15
25NT$1.44000NT$36
50NT$1.38000NT$69
100NT$1.29000NT$129
250NT$1.20000NT$300
500NT$1.13600NT$568
1,000NT$1.07500NT$1,075
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$0.95520NT$4,776
10,000NT$0.91190NT$9,119
15,000NT$0.88887NT$13,333
25,000NT$0.86196NT$21,549
35,000NT$0.84554NT$29,594
50,000NT$0.82920NT$41,460
Manufacturers Standard Package