
MCT0603MD1000DP500 | |
|---|---|
DigiKey Part Number | MCT0603-100-MDTR-ND - Tape & Reel (TR) MCT0603-100-MDCT-ND - Cut Tape (CT) MCT0603-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1000DP500 |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1000DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.00000 | NT$30 |
| 25 | NT$2.80000 | NT$70 |
| 50 | NT$2.66000 | NT$133 |
| 100 | NT$2.50000 | NT$250 |
| 250 | NT$2.32400 | NT$581 |
| 500 | NT$2.20000 | NT$1,100 |
| 1,000 | NT$2.08500 | NT$2,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.86100 | NT$9,305 |
| 10,000 | NT$1.78090 | NT$17,809 |
| 15,000 | NT$1.73840 | NT$26,076 |
| 25,000 | NT$1.68904 | NT$42,226 |
| 35,000 | NT$1.65897 | NT$58,064 |
| 50,000 | NT$1.62914 | NT$81,457 |

